
CS92-2M PBFREE | |
|---|---|
DigiKey Part Number | 1514-CS92-2MPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CS92-2M PBFREE |
Description | SCR 600V 2A TO-92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 2 A Standard Recovery Through Hole TO-92-3 |
Category | Current - Hold (Ih) (Max) 2 mA |
Manufacturer Central Semiconductor Corp | Current - Off State (Max) 10 µA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 10A @ 50Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-92-3 |
Current - On State (It (RMS)) (Max) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23484 € | 1.174,20 € |
| Unit Price without VAT: | 0,23484 € |
|---|---|
| Unit Price with VAT: | 0,27946 € |

