
CS65-70M | |
|---|---|
DigiKey Part Number | CS65-70M-ND |
Manufacturer | |
Manufacturer Product Number | CS65-70M |
Description | SCR 600V 63A TO-65 |
Customer Reference | |
Detailed Description | SCR 600 V 63 A Standard Recovery Stud Mount TO-65 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 63 A |
Manufacturer Central Semiconductor Corp | Current - Hold (Ih) (Max) 200 mA |
Packaging Tube | Current - Off State (Max) 6 mA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 1000A @ 60Hz |
Voltage - Off State 600 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 3 V | Operating Temperature -65°C ~ 125°C (TJ) |
Current - Gate Trigger (Igt) (Max) 100 mA | Mounting Type Stud Mount |
Voltage - On State (Vtm) (Max) 3 V | Package / Case TO-208AC, TO-65-3, Stud |
Current - On State (It (AV)) (Max) 40 A | Supplier Device Package TO-65 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C150M | Powerex Inc. | 0 | C150M-ND | 147,35133 € | Similar |

