
CS223-2M TR | |
|---|---|
DigiKey Part Number | CS223-2MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS223-2M TR |
Description | SCR 600V 2A SOT-223 |
Customer Reference | |
Detailed Description | SCR 600 V 2 A Standard Recovery Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (RMS)) (Max) | 2 A | |
Current - Hold (Ih) (Max) | 2 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |


