
CS220-8N | |
|---|---|
DigiKey Part Number | CS220-8N-ND |
Manufacturer | |
Manufacturer Product Number | CS220-8N |
Description | SCR 800V 8A TO-220-3 |
Customer Reference | |
Detailed Description | SCR 800 V 8 A Standard Recovery Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 8 A |
Manufacturer Central Semiconductor Corp | Current - Hold (Ih) (Max) 20 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 60A @ 50Hz |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.8 V | Supplier Device Package TO-220-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TYN804RG | STMicroelectronics | 1.147 | 497-4488-5-ND | 1,75000 € | Similar |


