
CS220-35M | |
|---|---|
DigiKey Part Number | CS220-35M-ND |
Manufacturer | |
Manufacturer Product Number | CS220-35M |
Description | SCR 600V 35A TO-220-3 |
Customer Reference | |
Detailed Description | SCR 600 V 35 A Standard Recovery Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CS220-35M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Voltage - On State (Vtm) (Max) | 2.2 V | |
Current - On State (It (RMS)) (Max) | 35 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |


