
CRSH30-4 | |
|---|---|
DigiKey Part Number | 1514-CRSH30-4-ND |
Manufacturer | |
Manufacturer Product Number | CRSH30-4 |
Description | DIODE SCHOTTKY 40V 30A DO4 |
Customer Reference | |
Detailed Description | Diode 40 V 30A Stud Mount DO-4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-4 | |
Operating Temperature - Junction | - | |
Base Product Number |

