
CRSH2-6 BK | |
|---|---|
DigiKey Part Number | CRSH2-6BK-ND |
Manufacturer | |
Manufacturer Product Number | CRSH2-6 BK |
Description | DIODE SCHOTTKY 60V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Bulk | Capacitance @ Vr, F 170pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB260-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | SB260-E3/53-ND | 0,18769 € | Direct |
| SB260-E3/54 | Vishay General Semiconductor - Diodes Division | 11.879 | SB260-E3/54GICT-ND | 0,67000 € | Direct |
| SB260-E3/73 | Vishay General Semiconductor - Diodes Division | 8.860 | SB260-E3/73GICT-ND | 0,85000 € | Direct |
| SB260E-G | Comchip Technology | 0 | 641-1414-2-ND | 0,09660 € | Direct |




