Similar
Similar
Similar
Similar

CR5F-040 BK | |
|---|---|
DigiKey Part Number | CR5F-040BK-ND |
Manufacturer | |
Manufacturer Product Number | CR5F-040 BK |
Description | DIODE STANDARD 400V 5A DO201 |
Customer Reference | |
Detailed Description | Diode 400 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |


