CR5F-010 BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.827
Unit Price: 1,27000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.134
Unit Price: 0,27000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.698
Unit Price: 1,37000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.795
Unit Price: 3,29000 €
Datasheet
Diode 100 V 5A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR5F-010 BK

DigiKey Part Number
CR5F-010BK-ND
Manufacturer
Manufacturer Product Number
CR5F-010 BK
Description
DIODE STANDARD 100V 5A DO201
Customer Reference
Detailed Description
Diode 100 V 5A Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes