Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR5-100 BK | |
|---|---|
DigiKey Part Number | CR5-100BK-ND |
Manufacturer | |
Manufacturer Product Number | CR5-100 BK |
Description | DIODE STANDARD 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Technology | ||
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |





