
CR3F-010 BK | |
|---|---|
DigiKey Part Number | CR3F-010BK-ND |
Manufacturer | |
Manufacturer Product Number | CR3F-010 BK |
Description | DIODE STANDARD 100V 3A DO201 |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Bulk | Capacitance @ Vr, F 65pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGP30B-E3/73 | Vishay General Semiconductor - Diodes Division | 1.791 | 112-RGP30B-E3/73CT-ND | 3,29000 € | Direct |
| 1N5401-E3/54 | Vishay General Semiconductor - Diodes Division | 11.171 | 1N5401-E3/54GICT-ND | 1,27000 € | Similar |
| 1N5401-E3/73 | Vishay General Semiconductor - Diodes Division | 16.134 | 1N5401-E3/73GICT-ND | 1,27000 € | Similar |


