Similar

CR3-120GPP TR | |
|---|---|
DigiKey Part Number | CR3-120GPPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR3-120GPP TR |
Description | DIODE STANDARD 1200V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 1200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5408G-T | Diodes Incorporated | 412.589 | 1N5408GDICT-ND | 0,50000 € | Similar |
| BY228-15TR | Vishay General Semiconductor - Diodes Division | 7.835 | BY228-15GICT-ND | 3,46000 € | Similar |



