Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR3-020GPP TR | |
|---|---|
DigiKey Part Number | CR3-020GPPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR3-020GPP TR |
Description | DIODE STANDARD 200V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5402-E3/54 | Vishay General Semiconductor - Diodes Division | 5.571 | 1N5402-E3/54GICT-ND | 1,27000 € | Similar |
| 1N5402-E3/73 | Vishay General Semiconductor - Diodes Division | 3.718 | 1N5402-E3/73GICT-ND | 1,27000 € | Similar |
| 1N5402G-T | Diodes Incorporated | 1.196 | 1N5402GDICT-ND | 0,47000 € | Similar |
| BY251P-E3/54 | Vishay General Semiconductor - Diodes Division | 5.223 | BY251P-E3/54GICT-ND | 1,27000 € | Similar |
| BY251P-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | BY251P-E3/73-ND | 0,27190 € | Similar |



