Similar

CR250-4 BK | |
|---|---|
DigiKey Part Number | CR250-4BK-ND |
Manufacturer | |
Manufacturer Product Number | CR250-4 BK |
Description | DIODE STANDARD 4000V 200MA DO15 |
Customer Reference | |
Detailed Description | Diode 4000 V 200mA Through Hole DO-15 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 4000 V |
Packaging Bulk | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 4000 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 5 V @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GI250-4-E3/54 | Vishay General Semiconductor - Diodes Division | 5.577 | GI250-4-E3/54GICT-ND | 16,09000 € | Similar |


