
CR2-160 TR | |
|---|---|
DigiKey Part Number | CR2-160TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR2-160 TR |
Description | DIODE STANDARD 1600V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 1600 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-15 |
Voltage - DC Reverse (Vr) (Max) 1600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1-16D | IXYS | 479 | DSA1-16D-ND | 5,79000 € | Similar |
| GI1-1600GP-E3/54 | Vishay General Semiconductor - Diodes Division | 11.100 | GI1-1600GP-E3/54GICT-ND | 1,91000 € | Similar |
| GI1-1600GP-E3/73 | Vishay General Semiconductor - Diodes Division | 1.980 | GI1-1600GP-E3/73GICT-ND | 1,91000 € | Similar |



