CR1F-100 TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,06096 €
Datasheet
Image for CR1F-100 TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1F-100 TR

DigiKey Part Number
CR1F-100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR1F-100 TR
Description
DIODE STANDARD 1000V 1.5A DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.5A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1F-100 BKCentral Semiconductor Corp0CR1F-100BK-ND0,06096 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05926 €888,90 €
Unit Price without VAT:0,05926 €
Unit Price with VAT:0,07052 €