Similar

CQDD-25M BK | |
|---|---|
DigiKey Part Number | CQDD-25MBK-ND |
Manufacturer | |
Manufacturer Product Number | CQDD-25M BK |
Description | TRIAC 600V 25A D2PAK |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 25 A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 150A @ 60Hz |
Manufacturer Central Semiconductor Corp | Current - Gate Trigger (Igt) (Max) 30 mA |
Packaging Box | Current - Hold (Ih) (Max) 50 mA |
Part Status Obsolete | Configuration Single |
Triac Type Standard | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 600 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 25 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Supplier Device Package D2PAK |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA225B-600B,118 | WeEn Semiconductors | 10.130 | 1740-1122-1-ND | 2,81000 € | Similar |


