CQDD-16M BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,56372 €
Datasheet
TRIAC Logic - Sensitive Gate 600 V 16 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQDD-16M BK

DigiKey Part Number
CQDD-16MBK-ND
Manufacturer
Manufacturer Product Number
CQDD-16M BK
Description
TRIAC SENS GATE 600V 16A D2PAK
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 16 A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Box
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
110A @ 60Hz
Current - Gate Trigger (Igt) (Max)
25 mA
Current - Hold (Ih) (Max)
25 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable