
CQ92N | |
|---|---|
DigiKey Part Number | CQ92N-ND |
Manufacturer | |
Manufacturer Product Number | CQ92N |
Description | TRIAC INT TRIGGER 800V 1A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Internally Triggered 800 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer Central Semiconductor Corp | Current - Hold (Ih) (Max) 5 mA |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Internally Triggered | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L0103NEAP | Littelfuse Inc. | 0 | L0103NEAP-ND | 0,28009 € | Similar |


