CQ92BT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 18.287
Unit Price: 1,14000 €
Datasheet
TRIAC Internally Triggered 200 V 1 A Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ92BT

DigiKey Part Number
CQ92BT-ND
Manufacturer
Manufacturer Product Number
CQ92BT
Description
TRIAC INT TRIGGER 200V 1A TO92-3
Customer Reference
Detailed Description
TRIAC Internally Triggered 200 V 1 A Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Internally Triggered
Voltage - Off State
200 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
Current - Gate Trigger (Igt) (Max)
3 mA
Current - Hold (Ih) (Max)
3 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes