
CQ220-8MFP | |
|---|---|
DigiKey Part Number | CQ220-8MFP-ND |
Manufacturer | |
Manufacturer Product Number | CQ220-8MFP |
Description | TRIAC INT TRIGGER 600V 8A TO220 |
Customer Reference | |
Detailed Description | TRIAC Internally Triggered 600 V 8 A Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Central Semiconductor Corp | Current - Hold (Ih) (Max) 25 mA |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Internally Triggered | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Full Pack |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220FP |
Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMA86S-L | Sanken Electric USA Inc. | 42 | TMA86S-L-ND | 2,18000 € | Similar |


