TRIAC Standard 400 V 6 A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ220-6DS TIN/LEAD

DigiKey Part Number
1514-CQ220-6DSTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
CQ220-6DS TIN/LEAD
Description
TRIAC 400V 6A TO220-3
Customer Reference
Detailed Description
TRIAC Standard 400 V 6 A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
5 mA
Manufacturer
Central Semiconductor Corp
Current - Hold (Ih) (Max)
15 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 110°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
6 A
Supplier Device Package
TO-220-3
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
60A @ 50Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,46000 €1,46 €
500,69600 €34,80 €
1000,62090 €62,09 €
5000,48876 €244,38 €
1.0000,44627 €446,27 €
2.0000,41052 €821,04 €
5.0000,37183 €1.859,15 €
10.0000,34794 €3.479,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €