
CQ202-4DS-2 | |
|---|---|
DigiKey Part Number | CQ202-4DS-2-ND |
Manufacturer | |
Manufacturer Product Number | CQ202-4DS-2 |
Description | TRIAC INT TRIGGER 400V 4A TO202 |
Customer Reference | |
Detailed Description | TRIAC Internally Triggered 400 V 4 A Through Hole TO-202 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Triac Type | Internally Triggered | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.75 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Current - Gate Trigger (Igt) (Max) | 9 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-202 Long Tab | |
Supplier Device Package | TO-202 |

