Image for CPS041-2N878-WN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPS041-2N878-WN

DigiKey Part Number
CPS041-2N878-WN-ND
Manufacturer
Manufacturer Product Number
CPS041-2N878-WN
Description
SCR CHIP 600V 1A DIE
Customer Reference
Detailed Description
SCR Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.