
CPR5U-040 BK | |
|---|---|
DigiKey Part Number | 1514-CPR5U-040BK-ND |
Manufacturer | |
Manufacturer Product Number | CPR5U-040 BK |
Description | DIODE STANDARD 400V 3A GPR4AM |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole GPR-4AM |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Bulk | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package GPR-4AM |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 10 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |

