
CPD96V-CMLSH05-4-CT | |
|---|---|
DigiKey Part Number | 1514-CPD96V-CMLSH05-4-CT-ND |
Manufacturer | |
Manufacturer Product Number | CPD96V-CMLSH05-4-CT |
Description | DIODE SCHOTTKY 40V 500MA DIE |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |


