
CPD65-BAV45-CT | |
|---|---|
DigiKey Part Number | CPD65-BAV45-CT-ND |
Manufacturer | |
Manufacturer Product Number | CPD65-BAV45-CT |
Description | DIODE STANDARD 20V 50MA DIE |
Customer Reference | |
Detailed Description | Diode 20 V 50mA Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 600 ns | |
Current - Reverse Leakage @ Vr | 5 pA @ 5 V | |
Capacitance @ Vr, F | 1.3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |

