
CPD65-BAV45-CM | |
|---|---|
DigiKey Part Number | 1514-CPD65-BAV45-CM-ND |
Manufacturer | |
Manufacturer Product Number | CPD65-BAV45-CM |
Description | DIODE STANDARD 20V 50MA DIE |
Customer Reference | |
Detailed Description | Diode 20 V 50mA Surface Mount Die |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 600 ns |
Mfr | Current - Reverse Leakage @ Vr 10 pA @ 20 V |
Packaging Tray | Capacitance @ Vr, F 1.3pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package Die |
Current - Average Rectified (Io) 50mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |

