Similar

CP681-MPSH81-CM | |
|---|---|
DigiKey Part Number | CP681-MPSH81-CM-ND |
Manufacturer | |
Manufacturer Product Number | CP681-MPSH81-CM |
Description | RF TRANS PNP 20V 600MHZ DIE |
Customer Reference | |
Detailed Description | RF Transistor PNP 20V 50mA 600MHz Surface Mount Die |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
Manufacturer Central Semiconductor Corp | Current - Collector (Ic) (Max) 50mA |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type PNP | Package / Case Die |
Voltage - Collector Emitter Breakdown (Max) 20V | Supplier Device Package Die |
Frequency - Transition 600MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFA3135IHZ96 | Renesas Electronics Corporation | 0 | 20-HFA3135IHZ96CT-ND | 11,07000 € | Similar |


