Bipolar (BJT) Transistor PNP - Darlington 100 V 20 A 4MHz Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP647-2N6287-CT

DigiKey Part Number
CP647-2N6287-CT-ND
Manufacturer
Manufacturer Product Number
CP647-2N6287-CT
Description
TRANS PNP DARL 100V 20A DIE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 20 A 4MHz Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
20 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
3V @ 200mA, 20A
Current - Collector Cutoff (Max)
1mA
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable