
CP588-2N2605-WN | |
|---|---|
DigiKey Part Number | 1514-CP588-2N2605-WN-ND |
Manufacturer | |
Manufacturer Product Number | CP588-2N2605-WN |
Description | TRANS PNP 45V 0.03A DIE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 45 V 30 mA 400 mW Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10µA, 5V | |
Power - Max | 400 mW | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |

