
CP373-CMPDM303NH-WN | |
|---|---|
DigiKey Part Number | CP373-CMPDM303NH-WN-ND |
Manufacturer | |
Manufacturer Product Number | CP373-CMPDM303NH-WN |
Description | MOSFET N-CH 30V 3.6A DIE |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.6A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 78mOhm @ 1.8A, 2.5V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Packaging Bulk | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 4.5 V |
Part Status Obsolete | Vgs (Max) 12V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 590 pF @ 10 V |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Die |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |

