Image for CP373-CMPDM303-CT20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP373-CMPDM303-CT20

DigiKey Part Number
CP373-CMPDM303-CT20-ND
Manufacturer
Manufacturer Product Number
CP373-CMPDM303-CT20
Description
MOSFET TRANSISTOR N-CH CHIP
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
-
Technology
-
Current - Continuous Drain (Id) @ 25°C
-
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Mounting Type
-
Supplier Device Package
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.