
CP307-2N5308-WN | |
|---|---|
DigiKey Part Number | 1514-CP307-2N5308-WN-ND |
Manufacturer | |
Manufacturer Product Number | CP307-2N5308-WN |
Description | TRANS NPN DARL 40V 0.3A DIE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 40 V 300 mA 60MHz 625 mW Surface Mount Die |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V |
Packaging Bulk | Power - Max 625 mW |
Part Status Obsolete | Frequency - Transition 60MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 300 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case Die |
Vce Saturation (Max) @ Ib, Ic 1.4V @ 200µA, 200mA | Supplier Device Package Die |

