Similar
Similar
Similar
Similar

CP302-MPSH10-CT | |
|---|---|
DigiKey Part Number | CP302-MPSH10-CT-ND |
Manufacturer | |
Manufacturer Product Number | CP302-MPSH10-CT |
Description | RF TRANS NPN 25V 650MHZ DIE |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 650MHz 350mW Surface Mount Die |
Datasheet | Datasheet |
Category | Power - Max 350mW |
Manufacturer Central Semiconductor Corp | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 4mA, 10V |
Packaging Tray | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case Die |
Voltage - Collector Emitter Breakdown (Max) 25V | Supplier Device Package Die |
Frequency - Transition 650MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP640H6327XTSA1 | Infineon Technologies | 4.518 | BFP640H6327XTSA1CT-ND | 0,51000 € | Similar |
| BFR193WH6327XTSA1 | Infineon Technologies | 3.197 | BFR193WH6327XTSA1CT-ND | 0,32000 € | Similar |
| BFR360FH6765XTSA1 | Infineon Technologies | 4.654 | 448-BFR360FH6765XTSA1CT-ND | 0,32000 € | Similar |
| MAX2602ESA+ | Analog Devices Inc./Maxim Integrated | 140 | MAX2602ESA+-ND | 8,11000 € | Similar |





