Bipolar (BJT) Transistor NPN 60 V 15 A 2.5MHz 115 W Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP235-2N3055-CT

DigiKey Part Number
1514-CP235-2N3055-CT-ND
Manufacturer
Manufacturer Product Number
CP235-2N3055-CT
Description
TRANS NPN 60V 15A DIE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 15 A 2.5MHz 115 W Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V
Mfr
Power - Max
115 W
Packaging
Bulk
Frequency - Transition
2.5MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
15 A
Package / Case
Die
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
Die
Vce Saturation (Max) @ Ib, Ic
3V @ 3.3A, 10A
Base Product Number
Current - Collector Cutoff (Max)
700µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable