
CP210-2N4416-CT20 | |
|---|---|
DigiKey Part Number | CP210-2N4416-CT20-ND |
Manufacturer | |
Manufacturer Product Number | CP210-2N4416-CT20 |
Description | TRANS JFET NCH 1=20PCS |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 5 mA @ 20 V | |
Voltage - Cutoff (VGS off) @ Id | 6 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 4pF @ 15V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |


