
CP208-TIP31C-CT | |
|---|---|
DigiKey Part Number | 1514-CP208-TIP31C-CTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CP208-TIP31C-CT |
Description | TRANS NPN 100V 3A DIE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 2 W Surface Mount Die |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 300µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V |
Packaging Tape & Box (TB) | Power - Max 2 W |
Part Status Obsolete | Frequency - Transition 3MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case Die |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Supplier Device Package Die |

