
CP188-BC546B-CT | |
|---|---|
DigiKey Part Number | 1514-CP188-BC546B-CT-ND |
Manufacturer | |
Manufacturer Product Number | CP188-BC546B-CT |
Description | TRANS NPN 65V 0.1A DIE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 65 V 100 mA 500 mW Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 500 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |

