
CP188-BC108-CT | |
|---|---|
DigiKey Part Number | 1514-CP188-BC108-CT-ND |
Manufacturer | |
Manufacturer Product Number | CP188-BC108-CT |
Description | TRANS NPN 25V 0.2A DIE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 25 V 200 mA 600 mW Surface Mount Die |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Packaging Tray | Power - Max 600 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case Die |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package Die |


