
CP188-2N5088-CT | |
|---|---|
DigiKey Part Number | 1514-CP188-2N5088-CT-ND |
Manufacturer | |
Manufacturer Product Number | CP188-2N5088-CT |
Description | TRANS NPN 30V 0.05A DIE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 30 V 50 mA 625 mW Surface Mount Die |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 350 @ 1mA, 5V |
Series | Power - Max 625 mW |
Packaging Tray | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case Die |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package Die |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA |

