
CN647 TR | |
|---|---|
DigiKey Part Number | CN647TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CN647 TR |
Description | DIODE STANDARD 400V 400MA DO41 |
Customer Reference | |
Detailed Description | Diode 400 V 400mA Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 nA @ 400 V | |
Capacitance @ Vr, F | 11pF @ 12V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |

