
CN5179 BK | |
|---|---|
DigiKey Part Number | CN5179BK-ND |
Manufacturer | |
Manufacturer Product Number | CN5179 BK |
Description | DIODE STANDARD 20V DO35 |
Customer Reference | |
Detailed Description | Diode 20 V Through Hole DO-35 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 20 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-35 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 3.7 V @ 100 mA | Base Product Number |

