
CMZ5955B BK | |
|---|---|
DigiKey Part Number | CMZ5955BBK-ND |
Manufacturer | |
Manufacturer Product Number | CMZ5955B BK |
Description | DIODE ZENER 180V 500MW SMA |
Customer Reference | |
Detailed Description | Zener Diode 180 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMZ5955B BK Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 136.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 900 Ohms |

