CMZ5950B BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 9.600
Unit Price: 0,46000 $
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,13877 $
Datasheet
Zener Diode 110 V 500 mW ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5950B BK

DigiKey Part Number
CMZ5950BBK-ND
Manufacturer
Manufacturer Product Number
CMZ5950B BK
Description
DIODE ZENER 110V 500MW SMA
Customer Reference
Detailed Description
Zener Diode 110 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
CMZ5950B BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
300 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 83.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types