
CMZ5929B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5929BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5929BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5929BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5929B TR13 PBFREE |
Description | DIODE ZENER 15V 1.5W SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,57500 € | 5,75 € |
| 100 | 0,39820 € | 39,82 € |
| 500 | 0,31784 € | 158,92 € |
| 1.000 | 0,29539 € | 295,39 € |
| 2.000 | 0,29469 € | 589,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24443 € | 1.222,15 € |
| 10.000 | 0,24076 € | 2.407,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

