
CMZ5924B TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMZ5924BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5924BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5924BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5924B TR13 PBFREE |
Description | DIODE ZENER 9.1V 1.5W SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,62800 € | 6,28 € |
100 | 0,43490 € | 43,49 € |
500 | 0,35052 € | 175,26 € |
1.000 | 0,29337 € | 293,37 € |
2.000 | 0,29268 € | 585,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,23911 € | 1.195,55 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,85680 € |