
CMZ5920B TR13 | |
|---|---|
DigiKey Part Number | 1514-CMZ5920BTR13TR-ND - Tape & Reel (TR) 1514-CMZ5920BTR13CT-ND - Cut Tape (CT) 1514-CMZ5920BTR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5920B TR13 |
Description | DIODE ZENER 6.2V 500MW SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMZ5920B TR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,76900 € | 7,69 € |
| 100 | 0,50820 € | 50,82 € |
| 500 | 0,39618 € | 198,09 € |
| 1.000 | 0,36014 € | 360,14 € |
| 2.000 | 0,32981 € | 659,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27809 € | 1.390,45 € |
| 10.000 | 0,25881 € | 2.588,10 € |
| 15.000 | 0,24900 € | 3.735,00 € |
| 25.000 | 0,23797 € | 5.949,25 € |
| 35.000 | 0,23408 € | 8.192,80 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

