CMZ5918BP BK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 139.918
Unit Price: 0,44000 €
Datasheet

Direct


onsemi
In Stock: 12.797
Unit Price: 0,97000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10.866
Unit Price: 0,54000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,19000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,37957 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.014
Unit Price: 0,65000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,36120 €
Datasheet
Zener Diode 5.1 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5918BP BK

DigiKey Part Number
CMZ5918BPBK-ND
Manufacturer
Manufacturer Product Number
CMZ5918BP BK
Description
DIODE ZENER 5.1V 3W SMB
Customer Reference
Detailed Description
Zener Diode 5.1 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
CMZ5918BP BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable