CMZ5918B BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 84.807
Unit Price: 0,48000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 97.811
Unit Price: 0,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 45.427
Unit Price: 0,44000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 38.162
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 169
Unit Price: 0,98000 €
Datasheet
Zener Diode 5.1 V 500 mW ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5918B BK

DigiKey Part Number
CMZ5918BBK-ND
Manufacturer
Manufacturer Product Number
CMZ5918B BK
Description
DIODE ZENER 5.1V 500MW SMA
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
CMZ5918B BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable